| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879692-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 30.9 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879692-8 |
4-1879692-8
| Heilind Number: | AMP4-1879692-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879692-8 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuitry with our H8 30R9 0.1% 100PPM Axial Leaded resistor, designed for precision performance. With a power rating of .25 W and resistance of 30.9 Ω, it ensures reliable operation in a wide range of applications. The thin film element and ±100 ppm/°C temperature coefficient guarantee accurate resistance values even in extreme conditions, from -55 to 155 °C. Measuring 7.2 x 2.5 mm, this resistor is compact yet robust, with tinned copper leads for secure mounting. Rated for 350 V, it's suitable for high-voltage setups. Trust in our quality craftsmanship for your through hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


