4-1879692-9

Heilind Number:AMP4-1879692-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879692-9
ECAD Model:
3D Model

Description:

H8 31R6 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879692-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:31.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879692-9

Detailed Description

Enhance circuit performance with our precision axial leaded resistor, featuring a low resistance value of 31.6 ohms and a tight tolerance of 0.1%. Constructed with a thin film element, this resistor ensures reliable operation even in fluctuating temperatures ranging from -55 to 155°C. With a power rating of 0.25W and a rated voltage of 350V, it is suitable for a wide range of applications. The tinned copper leads provide secure connections, and the ±100 ppm/°C temperature coefficient guarantees stable performance. Ideal for industrial and electronic projects, this through hole resistor offers high-quality and durability for your design needs. Please note, this product is not RoHS compliant.