4-1879693-2

Heilind Number:AMP4-1879693-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879693-2
ECAD Model:
3D Model

Description:

H8 287R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879693-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:287 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879693-2

Detailed Description

Enhance circuit performance with the H8 287R 0.1% 100PPM thin film resistor. Designed for precision applications, this axial-leaded resistor offers a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, ensuring stability in varied operating conditions. With a resistance of 287 Ω and a power rating of .25 W, it can handle up to 350 V, making it suitable for a wide range of electronic devices. Its compact dimensions of 7.2 x 2.5 mm and tinned copper leads facilitate easy installation on PCBs. Operating reliably in temperatures ranging from -55 to 155 °C, this resistor is a dependable choice for your through-hole resistor needs. Note: This product is not RoHS compliant.