4-1879693-3

Heilind Number:AMP4-1879693-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879693-3
ECAD Model:
3D Model

Description:

H8 294R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879693-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:294 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879693-3

Detailed Description

Enhance your electronic projects with the precision and reliability of this H8 294R resistor. Designed for optimal performance, it features a thin film element with a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, ensuring stable operation even in extreme conditions. With a resistance of 294 Ω and a power rating of 0.25 W, this resistor is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 7.2 x 2.5 mm allow for versatile placement on your PCB. Rated for up to 350 V, it provides robust protection against voltage fluctuations. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit.