4-1879693-4

Heilind Number:AMP4-1879693-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879693-4
ECAD Model:
3D Model

Description:

H8 301R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879693-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:301 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879693-4

Detailed Description

Enhance the precision and stability of your electronic circuit with this high-quality H8 301R resistor. Featuring a thin film element with a tolerance of 0.1%, it offers reliable performance in a wide temperature range from -55 to 155°C. With a power rating of 0.25W and a rated voltage of 350V, this resistor is suitable for a variety of applications. Its axial leaded mount type and tinned copper leads ensure easy and secure installation. With a resistance of 301Ω and a temperature coefficient of ±100 ppm/°C, this component is an essential choice for ensuring accurate and efficient operation.