4-1879693-5

Heilind Number:AMP4-1879693-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879693-5
ECAD Model:
3D Model

Description:

H8 309R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879693-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:309 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879693-5

Detailed Description

Enhance precision in circuitry with the H8 309R 0.1% 100PPM Axial Leaded Resistor. This thin film resistor boasts a tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, ensuring accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. With a resistance of 309 Ω and a rated voltage of 350 V, it offers reliable power dissipation of .25 W. Its compact dimensions of 7.2 x 2.5 mm make it suitable for various through-hole applications, and the tinned copper leads provide secure termination. Ideal for critical electronic systems, this resistor guarantees stable and consistent performance, meeting the highest standards for precision and reliability.