| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879693-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 316 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879693-6 |
4-1879693-6
| Heilind Number: | AMP4-1879693-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879693-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance in your circuit with this high-quality axial leaded resistor. With a resistance of 316 ohms and a tolerance of 0.1%, it ensures accurate performance. The thin film element type and ±100 ppm/°C temperature coefficient provide stability even in varying operating conditions. Rated for up to 350V and with a power rating of 0.25W, it offers reliable performance. Measuring 7.2 x 2.5 mm, it is compact yet durable. Ideal for a wide range of applications, this resistor is a valuable addition to any electronics project.

