4-1879693-7

Heilind Number:AMP4-1879693-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879693-7
ECAD Model:
3D Model

Description:

H8 324R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879693-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:324 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879693-7

Detailed Description

Experience precision in resistance with our H8 324R 0.1% 100PPM axial leaded resistor. This thin film resistor boasts a power rating of .25 W and a resistance of 324 Ω, providing reliable performance in a variety of applications. With tinned copper leads for easy installation, it offers a rated voltage of 350 V and operates seamlessly in temperatures ranging from -55 to 155 °C. The ±100 ppm/°C temperature coefficient ensures stability, while the 7.2 x 2.5 mm dimensions make it a versatile choice for your electronic projects. Trust in our high-quality resistor for consistent and accurate results.