4-1879693-8

Heilind Number:AMP4-1879693-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879693-8
ECAD Model:
3D Model

Description:

H8 332R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879693-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:332 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879693-8

Detailed Description

Experience exceptional precision and reliability with our H8 332R thin film resistor. Featuring a low tolerance of .1% and a temperature coefficient of ±100 ppm/°C, this component ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it's suitable for a wide range of applications. Measuring 7.2 x 2.5 mm and designed for axial lead mounting, it offers ease of installation. The tinned copper leads provide robust termination, guaranteeing secure connectivity. Whether you're working on industrial machinery or electronic devices, this resistor is an essential component for maintaining optimal circuit functionality.