4-1879693-9

Heilind Number:AMP4-1879693-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879693-9
ECAD Model:
3D Model

Description:

H8 340R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879693-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:340 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879693-9

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 thin film resistor. With a resistance of 340 ohms and a tolerance of 0.1%, it ensures accurate performance in a wide temperature range from -55 to 155°C. Rated for 350V, this resistor has a power rating of 0.25W, making it suitable for various applications. Its axial leaded design with tinned copper terminations allows for easy and secure mounting. Incorporating a temperature coefficient of ±100 ppm/°C, it maintains stability under changing conditions. Ideal for professional use, this component guarantees high-quality performance in through hole resistor setups.