4-1879694-1

Heilind Number:AMP4-1879694-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879694-1
ECAD Model:
3D Model

Description:

H8 3K01 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879694-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.01 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879694-1

Detailed Description

Enhance your electronic circuitry with this precision-engineered axial leaded resistor. Boasting a power rating of 0.25W and a resistance of 3.01KΩ with a tolerance of 0.1%, this component ensures stable performance even in demanding applications. Its thin film element type, coupled with a temperature coefficient of ±100 ppm/°C, guarantees reliable operation across a wide temperature range from -55 to 155°C. With tinned copper leads for secure termination, and a rated voltage of 350V, this resistor is ideal for various through-hole mounting projects. Upgrade your design with this high-quality component that offers both durability and precision.