4-1879694-2

Heilind Number:AMP4-1879694-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879694-2
ECAD Model:
3D Model

Description:

H8 3K09 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879694-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.09 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879694-2

Detailed Description

Achieve precision and reliability in your circuitry with this H8 3K09 resistor. With a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures stable performance even in fluctuating environments. Operating at a wide temperature range of -55 to 155 °C, it is suitable for various applications. The axial leaded mount type and tinned copper leads make for easy installation, while the thin film element type offers efficient power dissipation. With a resistance of 3.09 KΩ and a rated voltage of 350 V, it is ideal for use in demanding electronic setups. Whether for industrial or hobbyist projects, this resistor guarantees quality and durability.