4-1879694-4

Heilind Number:AMP4-1879694-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879694-4
ECAD Model:
3D Model

Description:

H8 3K24 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879694-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.24 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879694-4

Detailed Description

Enhance circuit performance with the H8 3K24 0.1% 100PPM Axial Leaded Resistor. This thin film resistor boasts a power rating of .25 W, ensuring reliable operation even in demanding environments. With a resistance of 3.24 KΩ and a tolerance of .1%, precision is guaranteed. Its tinned copper leads and compact 7.2 x 2.5 mm dimensions make for easy installation. Operating flawlessly in temperatures ranging from -55 to 155 °C and with a rated voltage of 350 V, this resistor is a versatile choice for various applications. Its temperature coefficient of ±100 ppm/°C further enhances stability. Upgrade your circuitry with this high-quality component, designed for optimal performance.