4-1879694-5

Heilind Number:AMP4-1879694-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879694-5
ECAD Model:
3D Model

Description:

H8 3K32 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879694-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.32 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879694-5

Detailed Description

This H8 3K32 0.1% Thin Film resistor is a reliable component for precise resistance applications. With a power rating of .25W and a resistance of 3.32 KΩ, it operates effectively in a wide temperature range from -55 to 155°C. The Axial Leaded mount type and tinned copper leads ensure secure and efficient installation. Featuring a low tolerance of .1% and a temperature coefficient of ±100 ppm/°C, this resistor guarantees accuracy and stability in circuitry. Its compact dimensions of 7.2 x 2.5mm make it suitable for various electronic devices. While not RoHS compliant, it offers exceptional performance in demanding environments. Ideal for use in industrial, automotive, and aerospace applications, this through-hole resistor is a valuable component for precision engineering projects.