4-1879694-7

Heilind Number:AMP4-1879694-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879694-7
ECAD Model:
3D Model

Description:

H8 3K48 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879694-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.48 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879694-7

Detailed Description

Enhance precision in your electronic applications with this H8 3K48 resistor. Featuring a thin film element with a tolerance of 0.1%, it ensures accurate resistance performance. With a resistance of 3.48 KΩ and a power rating of .25 W, this axial leaded resistor is suitable for a wide range of circuit configurations. Operating seamlessly in temperatures ranging from -55 to 155 °C, it guarantees reliability in diverse environmental conditions. The tinned copper leads provide secure connectivity, while the ±100 ppm/°C temperature coefficient ensures stable performance over time. Perfect for through-hole mounting, this resistor is an essential component for your electronic projects.