4-1879694-8

Heilind Number:AMP4-1879694-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879694-8
ECAD Model:
3D Model

Description:

H8 3K57 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879694-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.57 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879694-8

Detailed Description

Experience precision in resistance with our H8 3K57 0.1% 100PPM Through Hole Resistor. This thin film resistor offers a resistance of 3.57 KΩ with a tolerance of 0.1%, ensuring accuracy in your electronic circuits. Operating at a wide temperature range of -55 to 155 °C, it guarantees reliability in various environments. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for diverse applications. Its axial leaded design with tinned copper terminals allows for easy mounting. Benefit from its low temperature coefficient of ±100 ppm/°C for stable performance. Ideal for precision electronics, this resistor is a dependable choice for your projects. Please note, this product is not RoHS compliant.