4-1879695-0

Heilind Number:AMP4-1879695-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879695-0
ECAD Model:
3D Model

Description:

H8 31K6 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879695-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:31.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879695-0

Detailed Description

Upgrade your electronic projects with precision and reliability using this H8 31K6 0.1% 100PPM Axial Leaded resistor. With a power rating of .25 W and a resistance of 31.6 KΩ, this resistor ensures optimal performance in a wide operating temperature range from -55 to 155 °C. Its Thin Film element type guarantees accuracy, with a tolerance of .1% and a temperature coefficient of ±100 ppm/°C. Featuring tinned copper leads for easy installation, this resistor is designed for durability and longevity in various applications. Meeting RoHS compliance standards, it is a sustainable choice for your through hole resistor needs. Upgrade your electronic projects with precision and reliability using this H8 31K6 0.1% 100PPM Axial Leaded resistor. With a power rating of .25 W and a resistance of 31.6 KΩ, this resistor ensures optimal performance in a wide operating temperature range from -55 to 155 °C. Its Thin Film element type guarantees accuracy, with a tolerance of .1% and a temperature coefficient of ±100 ppm/°C. Featuring tinned copper leads for easy installation, this resistor is designed for durability and longevity in various applications. Meeting RoHS compliance standards, it is a sustainable choice for your through hole resistor needs.