| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879695-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 32.4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879695-1 |
4-1879695-1
| Heilind Number: | AMP4-1879695-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879695-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuit with the precision and reliability of our H8 32K4 axial leaded resistor. With a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, this thin film resistor ensures accurate performance in a wide operating temperature range from -55 to 155 °C. Its power rating of .25 W and rated voltage of 350 V make it suitable for various applications. The tinned copper leads provide secure termination, while the compact dimensions of 7.2 x 2.5 mm save valuable space on your PCB. Trust in the quality of this through-hole resistor for consistent and efficient operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


