| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879695-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879695-2 |
4-1879695-2
| Heilind Number: | AMP4-1879695-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879695-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the precision and reliability of this H8 33.2 KΩ thin film resistor. With a tolerance of just 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures accurate performance even in extreme conditions, ranging from -55 to 155 °C. Its axial leaded design and tinned copper leads make for easy and secure installation, while its rated voltage of 350 V and power rating of .25 W offer ample capacity for various applications. Trust in this resistor for consistent and stable operation, meeting your needs for quality and performance.

