4-1879695-3

Heilind Number:AMP4-1879695-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879695-3
ECAD Model:
3D Model

Description:

H8 34K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879695-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:34 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879695-3

Detailed Description

Enhance your circuitry with the H8 34K 0.1% 100PPM Thin Film Resistor. This high-quality axial leaded resistor boasts a power rating of .25 W and a resistance of 34 KΩ, providing reliable performance in a wide range of applications. With tinned copper leads and a rated voltage of 350 V, it ensures efficient conductivity and durability. Its compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained designs, while its ±100 ppm/°C temperature coefficient guarantees stability in varying environmental conditions. Perfect for precision engineering, this resistor is a valuable addition to any electronics toolkit.