| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879695-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 34.8 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879695-4 |
4-1879695-4
| Heilind Number: | AMP4-1879695-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879695-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with our H8 34K8 0.1% 100PPM axial leaded resistor. Designed for optimal performance, this thin film resistor offers a resistance of 34.8 KΩ with a tolerance of 0.1%. Its tinned copper leads ensure secure and reliable connections, while the rated voltage of 350 V allows for versatile use. Operating seamlessly in temperatures ranging from -55 to 155 °C, this resistor is perfect for a wide range of applications. With a power rating of .25 W and a temperature coefficient of ±100 ppm/°C, it guarantees accuracy and stability in your designs. Upgrade your projects with this high-quality through-hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


