| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879695-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 36.5 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP4-1879695-6 |
4-1879695-6
| Heilind Number: | AMP4-1879695-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879695-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this H8 36K5 0.1% 100PPM axial leaded resistor. Designed for reliable performance, it boasts a power rating of .25 W and a resistance of 36.5 KΩ with a tolerance of .1%. Operating efficiently in a wide temperature range from -55 to 155 °C, this thin film resistor ensures stability in diverse environments. Featuring tinned copper leads for secure connections, it is rated at 350 V, making it suitable for various applications. With a temperature coefficient of ±100 ppm/°C, this resistor guarantees accurate and consistent performance. Upgrade your setup with this premium through-hole resistor for unparalleled precision.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


