4-1879695-7

Heilind Number:AMP4-1879695-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879695-7
ECAD Model:
3D Model

Description:

H8 37K4 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879695-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:37.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879695-7

Detailed Description

Enhance your electronic circuitry with this H8 37K4 0.1% precision resistor. Designed for optimal performance, it boasts a power rating of .25 W and a resistance of 37.4 KΩ with a tight tolerance of .1%. Featuring axial lead mounting and tinned copper terminals, it ensures secure and reliable connectivity. Operating flawlessly in a wide temperature range from -55 to 155 °C and with a rated voltage of 350 V, this resistor is ideal for various applications. Its thin film element construction guarantees accuracy, with a temperature coefficient of ±100 ppm/°C. While not RoHS compliant, it still provides exceptional functionality in through-hole resistor setups. Elevate your projects with this high-quality component.