4-1879696-0

Heilind Number:AMP4-1879696-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879696-0
ECAD Model:
3D Model

Description:

H8 340K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879696-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:340 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879696-0

Detailed Description

Enhance precision in your electronic circuits with our H8 340K 0.1% 100PPM resistor. Designed for optimal performance, this axial leaded resistor features a power rating of .25 W and a resistance of 340 KΩ, ensuring reliable operation in a wide range of applications. With tinned copper leads and a thin film element type, it offers excellent conductivity and durability. Its low tolerance of .1% and temperature coefficient of ±100 ppm/°C guarantee accurate and stable performance, even in challenging environments. Operating at temperatures ranging from -55 to 155 °C and rated for 350 V, it is suitable for various industrial and electronic projects. Upgrade your circuit design with this high-quality through-hole resistor, a must-have for professionals and hobbyists alike.