4-1879696-1

Heilind Number:AMP4-1879696-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879696-1
ECAD Model:
3D Model

Description:

H8 348K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879696-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:348 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879696-1

Detailed Description

Enhance the precision and reliability of your electronic circuits with our H8 Thin Film Axial Leaded Resistor. Designed for high-performance applications, this resistor boasts a resistance of 348 KΩ with a tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C. Its compact dimensions of 7.2 x 2.5 mm make it ideal for space-constrained environments, while its tinned copper leads ensure secure and stable connectivity. Rated for a power of .25 W and a voltage of 350 V, this resistor operates seamlessly in a wide temperature range from -55 to 155 °C. Trust in its quality construction for precise and consistent performance in your projects.