4-1879696-2

Heilind Number:AMP4-1879696-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879696-2
ECAD Model:
3D Model

Description:

H8 357K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879696-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:357 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879696-2

Detailed Description

Enhance circuit performance with our precision H8 357K thin film resistor, boasting a low tolerance of .1% and temperature coefficient of ±100 ppm/°C. Operating reliably in a wide temperature range from -55 to 155 °C, this axial leaded resistor offers a resistance of 357 KΩ and a power rating of .25 W. With tinned copper leads for secure connectivity, it is suitable for diverse electronic applications, delivering stable and accurate results even in harsh environments. Elevate your designs with this high-quality component, essential for achieving optimal functionality and reliability in your projects.