4-1879696-3

Heilind Number:AMP4-1879696-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879696-3
ECAD Model:
3D Model

Description:

H8 365K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879696-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:365 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879696-3

Detailed Description

Enhance precision in electronic circuits with this high-quality axial-leaded resistor. Featuring a resistance of 365 KΩ with a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element construction guarantees reliability, while the ±100 ppm/°C temperature coefficient maintains stability across a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for various power applications. Its compact dimensions of 7.2 x 2.5 mm and tinned copper leads make it easy to install. Whether for industrial or hobbyist use, this through-hole resistor is a versatile and essential component for any electronics project. Please note, this product is not RoHS compliant.