4-1879696-4

Heilind Number:AMP4-1879696-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879696-4
ECAD Model:
3D Model

Description:

H8 374K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879696-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:374 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879696-4

Detailed Description

Upgrade your electronic projects with the H8 374K 0.1% 100PPM Thin Film Resistor. With a power rating of .25 W and a resistance of 374 KΩ, this axial-leaded resistor guarantees high performance and reliability in a compact 7.2 x 2.5 mm package. Its tinned copper leads ensure secure connections, while its ±100 ppm/°C temperature coefficient makes it suitable for a wide operating temperature range from -55 to 155 °C. Rated for 350 V, this resistor is ideal for precision applications where accuracy is paramount. Join the ranks of satisfied customers who trust this resistor for their through hole mounting needs.