4-1879696-7

Heilind Number:AMP4-1879696-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879696-7
ECAD Model:
3D Model

Description:

H8 402K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879696-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:402 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879696-7

Detailed Description

Enhance your circuitry with precision and reliability using this H8 402K 0.1% 100PPM axial leaded resistor. With a power rating of .25W, it boasts exceptional performance in a compact 7.2 x 2.5mm package. Featuring a thin film element type and a tolerance of .1%, it offers accurate resistance of 402KΩ. Designed for durability, it can operate in a wide temperature range from -55 to 155 °C, with a rated voltage of 350V. Its tinned copper leads ensure secure termination, making it ideal for various through-hole applications. Trust in its ±100 ppm/°C temperature coefficient for stability in diverse environments. Note: This product is not RoHS compliant. Elevate your electronics projects with this high-quality through-hole resistor.