4-1879696-8

Heilind Number:AMP4-1879696-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879696-8
ECAD Model:
3D Model

Description:

H8 412K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879696-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:412 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP4-1879696-8

Detailed Description

Enhance circuit performance with our H8 Thin Film Resistor, meticulously crafted for precision and reliability. Boasting a resistance of 412 KΩ with a tolerance of 0.1%, this component ensures accurate signal processing in a wide temperature range from -55 to 155 °C. Its axial leaded mount type and tinned copper leads facilitate easy installation, while its compact 7.2 x 2.5 mm dimensions make it suitable for various applications. With a power rating of .25 W and a rated voltage of 350 V, it guarantees robust performance in demanding environments. Trust in the quality of our resistor for optimal electronic functionality.