| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879743-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 12.1 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879743-0 |
4-1879743-0
Specifications
Detailed Description
Enhance circuit precision with our RP 1J 12R1 0.1% 15PPM CUT LENGTH resistor. Measuring 0603 in size and boasting a power rating of .1W, it delivers reliable performance in a compact form. With a thin film element type and a tolerance of .1%, it ensures accurate resistance of 12.1Ω at a rated voltage of 75V. Designed for surface mount installation, its solder termination type and two terminations guarantee secure connectivity. RoHS non-compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


