4-1879743-3

Heilind Number:AMP4-1879743-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879743-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 13R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879743-3
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:13 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879743-3

Detailed Description

Enhance circuit precision with this RP 1J 13R 0.1% 15PPM CUT LENGTH resistor. Measuring 0603 in size, it offers a power rating of .1 W and is designed for surface mount installation. With a resistance of 13 Ω and a rated voltage of 75 V, it ensures reliable performance in various electronic applications. This precision resistor, featuring thin film technology and a tolerance of .1%, guarantees accuracy in signal processing. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your components with this essential part for optimal circuit functionality.