| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879743-4 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 13.3 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879743-4 |
4-1879743-4
Specifications
Detailed Description
Enhance your precision circuitry with this RP 1J 13R3 0.1% 15PPM CUT LENGTH resistor, boasting a power rating of .1 W and a resistance of 13.3 Ω. With a rated voltage of 75 V, it ensures reliable performance in various applications. This thin film resistor, featuring a tolerance of .1%, is designed for surface mount installation with solder termination. Measuring 1.55 x .8 x .45 mm, it offers a compact solution without compromising on quality. Trust in its superior construction and 15PPM temperature coefficient to meet your exacting requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


