4-1879743-5

Heilind Number:AMP4-1879743-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879743-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 13R7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879743-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:13.7 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879743-5

Detailed Description

Enhance the precision of your electronic circuits with the RP 1J 13R7, a high-performance thin film resistor. With a resistance of 13.7 Ω and a tolerance of 0.1%, this surface mount component guarantees accurate and reliable operation. Its small 0603 size and low power rating of .1 W make it ideal for compact designs where space is limited. Operating at a rated voltage of 75 V and boasting a low temperature coefficient of 15PPM, it ensures stable performance across a wide range of applications. The solder termination type facilitates easy installation, while its RoHS compliance aligns with environmental standards. Trust in the precision and quality of the RP 1J 13R7 for your electronic projects.