4-1879743-6

Heilind Number:AMP4-1879743-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879743-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 14R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879743-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:14 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879743-6

Detailed Description

Enhance precision in your electronic circuits with this RP 1J 14R Thin Film Precision Resistor. Measuring 1.55 x .8 x .45 mm in size, this Surface Mount resistor with a power rating of .1 W is designed for reliable performance. With a low tolerance of .1% and resistance of 14 Ω, it ensures accurate signal processing. Operating at a rated voltage of 75 V, it is suitable for various applications. Its solder termination type and compact 0603 size make it easy to integrate into your PCB design, while its RoHS compliance aligns with environmental standards. Trust in the quality of this resistor for your electronic projects.