| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879743-7 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 14.3 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879743-7 |
4-1879743-7
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a resistance of 14.3 Ω and a tolerance of .1%. Designed for surface mount applications, it boasts a power rating of .1 W and a rated voltage of 75 V, ensuring reliable operation. The thin film element type guarantees accuracy, while the solder termination type offers easy installation. With dimensions of 1.55 x .8 x .45 mm, it fits seamlessly into compact electronic devices. Trust in its quality as it meets RoHS compliance standards, making it a sustainable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


