4-1879743-8

Heilind Number:AMP4-1879743-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879743-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 14R7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879743-8
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:14.7 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879743-8

Detailed Description

Enhance precision in your electronic circuits with this cutting-edge RP 1J 14R7 0.1% 15PPM Thin Film Precision Resistor. Designed for optimal performance, this surface mount resistor boasts a resistance of 14.7 Ω with a tolerance of .1%. Operating at a power rating of .1 W and a rated voltage of 75 V, it ensures reliable functionality in a wide range of applications. With solder termination and surface mount mounting style, installation is a breeze. The compact dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained designs. Trust in its quality and accuracy for your electronic projects.