| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879744-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 130 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879744-0 |
4-1879744-0
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 1J 130R 0.1% 15PPM Thin Film Precision Resistor. Designed for Surface Mount installation, this resistor boasts a power rating of .1 W and a resistance of 130 Ω, ensuring reliable performance. With a rated voltage of 75 V and a tolerance of .1%, it guarantees accurate signal processing. The compact 0603 size and two solder terminations make it easy to integrate into your circuit design. Meeting stringent quality standards, this resistor is ideal for applications where precision matters most.

