4-1879744-1

Heilind Number:AMP4-1879744-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879744-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 133R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879744-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:133 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879744-1

Detailed Description

Enhance your circuitry with the RP 1J 133R 0.1% Thin Film Precision Resistor, boasting a low 133 Ω resistance and ultra-precise .1% tolerance. This surface mount component, with a diminutive 0603 size code and compact 1.55 x .8 x .45 mm dimensions, is perfect for space-constrained applications. Operating at a power rating of .1 W and a rated voltage of 75 V, it ensures reliable performance. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in its 15PPM temperature coefficient and enjoy consistent and accurate results in your electronic designs.