| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879744-4 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 143 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879744-4 |
4-1879744-4
Specifications
Detailed Description
Enhance your electronic circuitry with our precision RP 1J 143R resistor, meticulously crafted for optimal performance. With a resistance of 143 Ω and a tolerance of 0.1%, this thin film element ensures accurate and reliable operation. Operating at a power rating of 0.1 W and a rated voltage of 75 V, it guarantees stable functionality in various applications. Its compact 0603 size and surface mount termination make installation a breeze. Trust in its high-quality construction, with a tolerance of 0.1% and low temperature coefficient of ±15PPM, providing consistent results. Upgrade your projects with this essential component, ideal for demanding environments.

