4-1879744-5

Heilind Number:AMP4-1879744-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879744-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 147R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879744-5
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:147 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879744-5

Detailed Description

Enhance circuit efficiency with our RP 1J 147R Precision Resistor, boasting a low resistance value of 147 ohms. This thin film resistor, with a tolerance of 0.1% and a power rating of 0.1W, ensures accurate and reliable performance in demanding electronic applications. Operating at a rated voltage of 75V, it guarantees stable operation even under high loads. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 1.55 x 0.8 x 0.45 mm save valuable board space. Trust in this high-quality component for precise signal control and voltage division in your next project.