4-1879744-6

Heilind Number:AMP4-1879744-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879744-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 150R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879744-6
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:150 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879744-6

Detailed Description

Enhance your circuitry with precision and reliability using our RP 1J 150R 0.1% 15PPM CUT LENGTH resistor. This 0603 size code component boasts a power rating of .1 W, making it suitable for a variety of applications. With solder termination and surface mount mounting style, installation is a breeze. Its thin film element type ensures accurate performance, while the .1% tolerance guarantees consistency. Operating at a rated voltage of 75 V, it offers stable and efficient resistance of 150 Ω. RoHS compliant, this resistor is both high-quality and environmentally friendly. Upgrade your electronic projects with this essential component from our Surface Mount Resistors collection.