| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RP73D1J158RBTG |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 158 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879744-8 |
RP73D1J158RBTG
Specifications
Detailed Description
Enhance your circuitry with the RP 1J 158R 0.1% 15PPM CUT LENGTH surface mount resistor. This precision component, featuring a thin film element, boasts a resistance of 158 Ω with a tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 75 V, it ensures reliable performance in a compact 0603 package. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in its quality for your electronic projects.

