4-1879745-1

Heilind Number:AMP4-1879745-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879745-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 1K43 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879745-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:1.43 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879745-1

Detailed Description

Enhance precision in your electronic circuitry with this cutting-edge RP 1J 1K43 0.1% 15PPM CUT LENGTH resistor. Measuring 1.55 x .8 x .45 mm and offering a resistance of 1.43 KΩ with a tolerance of .1%, this thin film component guarantees accuracy in signal processing. Operating at a power rating of .1 W and a rated voltage of 75 V, it ensures stable performance even in demanding applications. With surface mount solder termination and RoHS compliance, it's easy to integrate and environmentally friendly. Upgrade your Surface Mount Resistors with this high-quality, Surface Mount Resistors precision resistor.