4-1879745-2

Heilind Number:AMP4-1879745-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879745-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 1K47 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879745-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:1.47 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879745-2

Detailed Description

Enhance circuit performance with our RP 1J 1K47 precision resistor, meticulously crafted for optimal accuracy. With a resistance of 1.47 KΩ and a tolerance of .1%, this thin film element offers exceptional reliability in diverse electronic applications. Operating at a power rating of .1 W and a rated voltage of 75 V, it ensures stable performance under varying conditions. Featuring surface mount termination, installation is seamless, while its compact 0603 size and dimensions of 1.55 x .8 x .45 mm save valuable space on your PCB. RoHS compliant and with two solder terminations, this resistor is a dependable choice for demanding projects in a wide range of industries.