| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879745-3 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879745-3 |
4-1879745-3
Specifications
Detailed Description
Enhance circuit precision with our RP 1J 1K5 0.1% 15PPM CUT LENGTH resistor, meticulously engineered for optimal performance. With a resistance of 1.5 KΩ and a tolerance of .1%, this surface-mount component guarantees accurate and stable operation. Its thin film element construction ensures reliability, even in demanding applications, while the solder termination type simplifies installation. Rated for up to 75 V, it's suitable for a wide range of electronic systems. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful, making it ideal for space-constrained designs. Upgrade your project with this high-quality precision resistor.

