| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879745-4 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.54 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879745-4 |
4-1879745-4
Specifications
Detailed Description
Enhance your circuitry with the RP 1J 1K54 0.1% 15PPM CUT LENGTH precision resistor. Measuring 1.55 x .8 x .45 mm in a 0603 size code, this thin film element offers a resistance of 1.54 KΩ with a tolerance of .1%. Suitable for surface mount installation with solder termination, it can handle a power rating of .1 W at a rated voltage of 75 V. With its top-quality construction and compliance with RoHS standards, it guarantees reliable performance in your electronic designs. Upgrade to this high-precision component for optimal functionality in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


