| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879745-5 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.58 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879745-5 |
4-1879745-5
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 1J 1K58 0.1% 15PPM CUT LENGTH resistor. Measuring 1.55 x 0.8 x 0.45 mm, this surface-mount component offers a resistance of 1.58 KΩ with a tolerance of 0.1%. Its thin film construction ensures reliable performance, while the solder termination type simplifies installation. Operating at a power rating of 0.1 W and a rated voltage of 75 V, it's suitable for a wide range of applications. With RoHS compliance, it meets environmental standards, making it a responsible choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


