| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879745-6 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.62 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879745-6 |
4-1879745-6
Specifications
Detailed Description
Enhance precision in your electronic projects with our RP 1J 1K62 0.1% 15PPM CUT LENGTH resistor. This surface-mount chip resistor, with a size code of 0603, offers a power rating of .1 W and a resistance of 1.62 KΩ, ensuring reliable performance. Its thin film element type guarantees accuracy, with a tight tolerance of .1%. Operating at a rated voltage of 75 V, it is suitable for a wide range of applications. Featuring solder termination and measuring just 1.55 x .8 x .45 mm, it is easy to install on your PCB. Trust in the quality of our surface mount resistors for your electronic design needs.

