4-1879745-7

Heilind Number:AMP4-1879745-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879745-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 1J 1K65 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879745-7
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:1.65 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879745-7

Detailed Description

Enhance precision in your electronic circuits with this RP 1J 1K65 0.1% 15PPM Thin Film Precision Resistor. Built for reliability, it boasts a power rating of .1 W and a resistance of 1.65 KΩ, ensuring stable performance even in demanding applications. With a tolerance of .1% and a low temperature coefficient of 15PPM, this resistor delivers accurate and consistent results. Its compact 0603 size and surface mount termination make it easy to integrate into your designs. Meeting RoHS compliance, it is also environmentally friendly. Upgrade your circuitry with this high-quality component.